Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-150-RCopy
Newark Part No.
Re-Reel58M5180
Cut Tape58M5180
Product RangeDR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.010 |
| 25+ | $2.750 |
| 50+ | $2.510 |
| 100+ | $2.310 |
| 250+ | $1.980 |
| 500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-150-RCopy
Newark Part No.
Re-Reel58M5180
Cut Tape58M5180
Product RangeDR Series
Inductance15µH
RMS Current (Irms)5.03A
Inductor ConstructionShielded
Saturation Current (Isat)9.66A
Power Inductor Case12.5mm x 12.5mm x 8mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
5.03A
Saturation Current (Isat)
9.66A
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Alternatives for DR127-150-R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
