Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LGP2ACopy
Newark Part No.44K2823
Product Range10250T Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.640 |
| 5+ | $416.430 |
| 10+ | $398.320 |
| 25+ | $390.360 |
| 50+ | $382.390 |
Price for:Each
Minimum: 1
Multiple: 1
$452.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LGP2ACopy
Newark Part No.44K2823
Product Range10250T Series
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia30.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Green
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
10250T Series
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 10250T297LGP2A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
