Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T47Copy
Newark Part No.44K3426
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113443072
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.160 |
| 5+ | $96.750 |
| 10+ | $89.380 |
Price for:Each
Minimum: 1
Multiple: 1
$105.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T47Copy
Newark Part No.44K3426
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113443072
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max120V
For Use WithIlluminated Pushbutton Switches
Contact Voltage DC Max120V
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T47 is a standard pressure terminal Special Function Contact Block with early closing NO and standard NC contacts. It is suitable for E34 series corrosion-resistant watertight/oil tight switches.
- Stack up to six blocks unless otherwise noted
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Illuminated Pushbutton Switches
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
120V
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
