Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | 9-3185-3Copy |
| Newark Part No. | 45K0832 |
| Your Part Number | |
| Technical Datasheet |
1,275 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.840 |
| 5+ | $222.890 |
| 10+ | $218.160 |
| 25+ | $212.720 |
| 50+ | $208.310 |
Price for:Each
Minimum: 1
Multiple: 1
$228.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | 9-3185-3Copy |
| Newark Part No. | 45K0832 |
| Technical Datasheet | |
| Accessory Type | Definite Purpose AC Coil |
| For Use With | C25 Definite Purpose Contactors |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
- Motor control coil used with definite purpose contactors
- Insulation class F
- 2.5inch length/depth/height, 1.875inch width
- 440 to 480V voltage rating
- 15 to 40A amperage rating
Technical Specifications
| Accessory Type | Definite Purpose AC Coil |
|---|---|
| Product Range | - |
| For Use With | C25 Definite Purpose Contactors |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
