Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C30C-FL-R-24-P5Copy |
| Newark Part No. | 81AC7425 |
| Product Range | RMQ Compact C30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $269.290 |
| 5+ | $258.530 |
| 10+ | $247.750 |
Price for:Each
Minimum: 1
Multiple: 1
$269.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C30C-FL-R-24-P5Copy |
| Newark Part No. | 81AC7425 |
| Product Range | RMQ Compact C30 Series |
| Technical Datasheet | |
| LED Color | Red |
| Operating Voltage | 24V |
| Mounting Hole Dia | 30mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65, IP66, IP67, IP69K |
| Product Range | RMQ Compact C30 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| LED Color | Red |
|---|---|
| Mounting Hole Dia | 30mm |
| Luminous Intensity | - |
| Product Range | RMQ Compact C30 Series |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65, IP66, IP67, IP69K |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
