Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSDS4Copy
Newark Part No.46K1897
Also Known AsGTIN UPC EAN: 782116119905
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.260 |
| 5+ | $78.440 |
| 10+ | $76.990 |
| 25+ | $75.540 |
| 50+ | $74.090 |
| 100+ | $72.650 |
| 250+ | $71.190 |
Price for:Each
Minimum: 1
Multiple: 1
$85.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSDS4Copy
Newark Part No.46K1897
Also Known AsGTIN UPC EAN: 782116119905
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68, NEMA 6P
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating13A
Voltage Rating600V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP68, NEMA 6P
Connector Body Material
-
Contact Plating
-
Voltage Rating
600V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
13A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
