Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDT223URH-NCopy
Newark Part No.46K5596
Product RangeDT Series
Also Known AsGTIN UPC EAN: 782114886854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,953.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,953.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDT223URH-NCopy
Newark Part No.46K5596
Product RangeDT Series
Also Known AsGTIN UPC EAN: 782114886854
Technical Datasheet
Accessory TypeSafety Switch
For Use With-
Product RangeDT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DT223URH-N is a 2-pole 3-wire 100A double-throw general-duty non-fusible Safety Switch with palm-fitting and visible red handle. It is suitable for use on a circuit capable of delivering not more than 10000rms symmetrical amperes and service entrance use with neutral kit installed. It features the mechanical door-interlock to prevent easy access when the switch is in the ON position and concentric knockouts on bottom end-wall and sides. It also features Visible, embossed ON-OFF indication, 3-point mounting, lockable door hasp and handle. The terminals are suitable for 60 or 75°C Al or Cu wire.
- Compact design
- Neutral two sources or loads
- Rounded shroud
- NEMA® 3R enclosure with side opening door
- Tri-lingual nameplate
Applications
Industrial, Automation & Process Control
Technical Specifications
Accessory Type
Safety Switch
Product Range
DT Series
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
