Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22TB3X4ACopy
Newark Part No.47K1603
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113735894
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $352.860 |
| 5+ | $345.800 |
| 10+ | $338.740 |
| 25+ | $331.680 |
| 50+ | $324.630 |
Price for:Each
Minimum: 1
Multiple: 1
$352.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22TB3X4ACopy
Newark Part No.47K1603
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113735894
Technical Datasheet
Product RangeE22 Series
Contact ConfigurationSPST-NO
Contact Current Max10A
Contact Voltage AC Nom600V
Switch OperationMomentary
Contact Voltage DC Nom600V
IP Rating-
Switch Terminals-
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
E22 Series
Contact Current Max
10A
Switch Operation
Momentary
IP Rating
-
Illumination Color
Green
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
600V
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
