Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE51DT5
Newark Part No.47K6264
Product RangeE51 Series
Also Known AsGTIN UPC EAN: 782113358963
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $393.390 |
| 5+ | $383.130 |
| 10+ | $375.670 |
| 25+ | $368.920 |
Price for:Each
Minimum: 1
Multiple: 1
$393.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE51DT5
Newark Part No.47K6264
Product RangeE51 Series
Also Known AsGTIN UPC EAN: 782113358963
Technical Datasheet
For Use WithEaton E51 Series Limit Switches
Product RangeE51 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E51DT5 is an unshielded Sensor Head features a programmable output selector switch for N.O or N.C operation. It is suitable for use with the Eaton E51 series limit switches.
Applications
Industrial
Technical Specifications
For Use With
Eaton E51 Series Limit Switches
Product Range
E51 Series
IP / NEMA Rating
IP67, NEMA 3, NEMA 3S, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate