Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CCA-R63/BL30Copy
Newark Part No.19AC2454
Product RangeIEC XT Line Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $383.860 |
Price for:Each
Minimum: 1
Multiple: 1
$383.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1CCA-R63/BL30Copy
Newark Part No.19AC2454
Product RangeIEC XT Line Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max460VAC
No. of PhasesThree Phase
Power Rating5hp
Current Rating9A
No. of Poles-
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
460VAC
Power Rating
5hp
No. of Poles
-
Product Range
IEC XT Line Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
Current Rating
9A
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
