Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D10/1-NA-SPCopy
Newark Part No.10R0217
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636709
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $125.230 |
| 5+ | $122.120 |
| 10+ | $118.970 |
| 25+ | $112.720 |
Price for:Each
Minimum: 1
Multiple: 1
$125.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D10/1-NA-SPCopy
Newark Part No.10R0217
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636709
Technical Datasheet
Product RangeFAZ Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-D10/1-NA-SP is a 1-pole D-curve Miniature Circuit Breaker designed for use in branch service applications. The current limiting design of the DIN rail circuit breaker provides fast short-circuit interruption, reducing the let-through energy that can damage the circuit.
- UL489 Branch circuit with screw terminals
- Thermal-magnetic overcurrent protection
- Trip-free design - Breaker can not be defeated by holding the handle in the ON position
- Field-installable shunt trip and auxiliary switch subsequent mounting
- Contact position indicator
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- 10-20X Rated current for instantaneous trip characteristics
Applications
Industrial
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
