Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DL-GCopy
Newark Part No.10R1811
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685274560
Your Part Number
466 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $18.090 |
| 10+ | $16.710 |
| 25+ | $16.370 |
| 50+ | $16.050 |
| 100+ | $15.710 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-DL-GCopy
Newark Part No.10R1811
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685274560
Technical Datasheet
For Use WithEaton M22 Series Modular Pushbutton Switches
IP / NEMA Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-DL-G is an illuminated Pushbutton Actuator with momentary function, flush design, titanium front ring, round construction type lens and green button.
- -25 to +70°C Open ambient temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-DL-G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
