Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A3E002Copy
Newark Part No.71M0190
Also Known AsGTIN UPC EAN: 786685025827
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $338.980 |
| 5+ | $314.290 |
| 10+ | $294.560 |
| 25+ | $273.170 |
| 50+ | $256.710 |
| 100+ | $241.900 |
Price for:Each
Minimum: 1
Multiple: 1
$338.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A3E002Copy
Newark Part No.71M0190
Also Known AsGTIN UPC EAN: 786685025827
Technical Datasheet
Power Rating4kW
Current Rating7A
Supply Voltage Min115VAC
Supply Voltage Max690VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
4kW
Supply Voltage Min
115VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
7A
Supply Voltage Max
690VAC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
