Print Page
AMLV06V32C010
TVS Varistor, 25 V, 32 V, AMLV Series, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV06V32C010 TVS Varistor, 25 V, 32 V, AMLV Series, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/71AJ7828-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V32C010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AJ7829
Re-Reel71AJ7828RL
Cut Tape71AJ7828
Product RangeAMLV Series
Your Part Number
7,950 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.207 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.177 |
| 50+ | $0.161 |
| 100+ | $0.147 |
| 500+ | $0.133 |
| 1000+ | $0.126 |
| 5000+ | $0.125 |
| 10000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.174 |
| 24000+ | $0.163 |
| 40000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V32C010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AJ7829
Re-Reel71AJ7828RL
Cut Tape71AJ7828
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC32V
Product RangeAMLV Series
Clamping Voltage Vc Max120V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
25V
Product Range
AMLV Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
32V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability