Print Page
AMLV08V16C650
TVS Varistor, 12 V, 16 V, AMLV Series, 40 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV08V16C650 TVS Varistor, 12 V, 16 V, AMLV Series, 40 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/71AJ7830-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV08V16C650Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AJ7831
Re-Reel71AJ7830RL
Cut Tape71AJ7830
Product RangeAMLV Series
Your Part Number
7,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.559 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 25+ | $0.503 |
| 50+ | $0.459 |
| 100+ | $0.419 |
| 250+ | $0.393 |
| 500+ | $0.358 |
| 1000+ | $0.337 |
| 2500+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV08V16C650Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AJ7831
Re-Reel71AJ7830RL
Cut Tape71AJ7830
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC12V
Voltage Rating VDC16V
Product RangeAMLV Series
Clamping Voltage Vc Max40V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
12V
Product Range
AMLV Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate