Print Page
BK/GLD-5
Indicating Fuse, 5 A, GLD Series, 125 V, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLD-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F968
Product RangeGLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $37.010 |
| 250+ | $35.060 |
Price for:Each
Minimum: 100
Multiple: 100
$3,701.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLD-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F968
Product RangeGLD Series
Technical Datasheet
Alarm Indicating Fuse Type-
Fuse Current5A
Product RangeGLD Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
-
Product Range
GLD Series
Voltage Rating VDC
-
SVHC
To Be Advised
Fuse Current
5A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for BK/GLD-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate