Print Page
BK/GMD-V-150-R
Fuse, Cartridge, Time Delay, 150 mA, 250 V, 5mm x 20mm, GMD-V Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-V-150-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9611
Product RangeGMD-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.380 |
| 200+ | $18.710 |
Price for:Each
Minimum: 100
Multiple: 100
$2,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-V-150-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9611
Product RangeGMD-V Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current150mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeGMD-V Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
150mA
Fuse Size Metric
5mm x 20mm
Product Range
GMD-V Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/GMD-V-150-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate