Print Page
BK/MDL-1/16-R
Fuse, Cartridge, Time Delay, 62.5 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1/16-RCopy
Newark Part No.48K9759
Product RangeMDL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
Price for:Each
Minimum: 100
Multiple: 100
$1,242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1/16-RCopy
Newark Part No.48K9759
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current62.5mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Industrial, Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
62.5mA
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/MDL-1/16-R
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability