Print Page
BK/PCF-1-2-R
Fuse, PCB Leaded, 500 mA, 250 V, PC-Tron Series, 450 V, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCF-1-2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48K9813
Product RangePC-Tron Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.900 |
| 250+ | $15.880 |
Price for:Each
Minimum: 100
Multiple: 100
$1,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCF-1-2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48K9813
Product RangePC-Tron Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Product RangePC-Tron Series
Voltage Rating VDC450V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC10kA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
500mA
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (08-Jul-2021)
Voltage Rating VAC
250V
Voltage Rating VDC
450V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Alternatives for BK/PCF-1-2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate