Print Page
BK/S500-V-630-R
Fuse, Cartridge, Fast Acting, 630 mA, 250 V, 5mm x 20mm, S500-V Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S500-V-630-R
Newark Part No.48K9849
Product RangeS500-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.680 |
| 250+ | $5.450 |
| 500+ | $5.090 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 100
Multiple: 100
$568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S500-V-630-R
Newark Part No.48K9849
Product RangeS500-V Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current630mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeS500-V Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
S500-V Series
SVHC
No SVHC (17-Jan-2022)
Fuse Current
630mA
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate