Print Page
CC06FA1-25A-TR
Fuse, Surface Mount, AEC-Q200, 1.25 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS CC06FA1-25A-TR Fuse, Surface Mount, AEC-Q200, 1.25 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series](https://canada.newark.com/productimages/standard/en_US/11AJ3454-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-25A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel82AH1481
Re-Reel11AJ3451RL
Cut Tape11AJ3451
Product RangeCC06FA Series
Your Part Number
4,955 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.933 |
| 25+ | $0.865 |
| 50+ | $0.820 |
| 100+ | $0.781 |
| 500+ | $0.735 |
| 1000+ | $0.695 |
| 2500+ | $0.652 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.440 |
| 15000+ | $1.410 |
| 25000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-25A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel82AH1481
Re-Reel11AJ3451RL
Cut Tape11AJ3451
Product RangeCC06FA Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeCC06FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
CC06FA Series
Breaking Capacity Current DC
50A
Alternatives for CC06FA1-25A-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability