Print Page
CMS1-5-R
STANDARD INDUCTOR, 25UH, 3.6A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K6828
Cut Tape52K9516
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.020 | $8,040.00 |
| Total Price | $8,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $6.300 |
| 6000+ | $5.500 |
| 10000+ | $4.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K6828
Cut Tape52K9516
Product RangeCMS Series
Technical Datasheet
DC Current Rating3.6A
Inductance25µH
DC Resistance Max0.01ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3.6A
DC Resistance Max
0.01ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
25µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate