Print Page
CMS2-13-R
STANDARD INDUCTOR, 1070UH, 0.58A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-13-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K6837
Cut Tape52K9525
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $3.480 | $2,784.00 |
| Total Price | $2,784.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $3.480 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.080 |
| 2400+ | $5.950 |
| 4000+ | $5.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-13-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K6837
Cut Tape52K9525
Product RangeCMS Series
Technical Datasheet
DC Current Rating580mA
Inductance1.07mH
DC Resistance Max0.440ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
580mA
DC Resistance Max
0.440ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
1.07mH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate