Print Page
CMS3-9-R
STANDARD INDUCTOR, 400UH, 1.7A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-9-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K6860
Cut Tape52K9548
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $6.060 | $3,636.00 |
| Total Price | $3,636.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $6.060 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.460 |
| 1800+ | $7.310 |
| 3000+ | $7.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-9-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K6860
Cut Tape52K9548
Product RangeCMS Series
Technical Datasheet
DC Current Rating1.7A
Inductance400µH
DC Resistance Max0.053ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1.7A
DC Resistance Max
0.053ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
400µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate