Print Page
EM256506VR
Pluggable Terminal Block, 5.08 mm, 6 Positions, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM256506VRCopy
Newark Part No.83R4762
Product RangeEuroMag EM2565 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.970 |
| 250+ | $4.760 |
| 500+ | $4.420 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 100
Multiple: 100
$497.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM256506VRCopy
Newark Part No.83R4762
Product RangeEuroMag EM2565 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product RangeEuroMag EM2565 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
6Positions
Conductor Area CSA
-
Rated Current
16A
Product Range
EuroMag EM2565 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate