Print Page
EM266505
Wire-To-Board Terminal Block, 5 mm, 5 Positions, 26 AWG, 14 AWG, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM266505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9598
Product RangeEuroMag EM2665 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.600 |
| 200+ | $2.360 |
| 500+ | $2.170 |
| 1000+ | $1.860 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 100
Multiple: 100
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM266505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9598
Product RangeEuroMag EM2665 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2665 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
EuroMag EM2665 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate