Print Page
EM279114V
Wire-To-Board Terminal Block, 10.16 mm, 14 Positions, 24 AWG, 14 AWG, Push In
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM279114VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9718
Product RangeEuroMag EM2791 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.770 |
| 200+ | $11.180 |
| 500+ | $9.260 |
Price for:Each
Minimum: 100
Multiple: 100
$1,277.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM279114VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9718
Product RangeEuroMag EM2791 Series
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions14Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEuroMag EM2791 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2022)
No. of Positions
14Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
EuroMag EM2791 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate