Print Page
EM290802
Wire-To-Board Terminal Block, 5.08 mm, 2 Positions, 24 AWG, 10 AWG, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM290802Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AC9816
Product RangeEuroMag EM2908 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 250+ | $1.660 |
| 500+ | $1.530 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 100
Multiple: 100
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM290802Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AC9816
Product RangeEuroMag EM2908 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current25A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2908 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
25A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
EuroMag EM2908 Series
Technical Docs (1)
Alternatives for EM290802
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate