Print Page
FPT705-230-R
Power Inductor (SMD), 230 nH, 13 A, Shielded, 23 A, FPT705 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-230-R
Newark Part No.61W9383
Product RangeFPT705 Series
Technical Datasheet
258 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.540 |
10+ | $3.010 |
25+ | $2.770 |
50+ | $2.670 |
100+ | $2.570 |
250+ | $2.450 |
500+ | $2.210 |
1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-230-R
Newark Part No.61W9383
Product RangeFPT705 Series
Technical Datasheet
Inductance230nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeFPT705 Series
Power Inductor Case7.8mm x 7.2mm x 5.35mm
Inductor Case / Package-
DC Resistance Max650µohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.2mm
Product Height5.35mm
Technical Specifications
Inductance
230nH
Inductor Construction
Shielded
Product Range
FPT705 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
13A
Saturation Current (Isat)
23A
Power Inductor Case
7.8mm x 7.2mm x 5.35mm
DC Resistance Max
650µohm
Product Length
7.8mm
Product Height
5.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability