Print Page
GLD-1
Indicating Fuse, Striker Pin, 1 A, GLD Series, 125 V, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLD-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F965
Product RangeGLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $64.010 |
| 10+ | $59.530 |
| 25+ | $58.570 |
| 50+ | $57.620 |
Price for:Each
Minimum: 5
Multiple: 5
$320.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGLD-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F965
Product RangeGLD Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current1A
Product RangeGLD Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
GLD Series
Voltage Rating VDC
-
SVHC
To Be Advised
Fuse Current
1A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for GLD-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate