Print Page
HC7-R20-R
Power Inductor (SMD), 200 nH, 35.8 A, Shielded, 86.5 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-R20-R
Newark Part No.27K7615
Product RangeHC7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $9.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 610
Multiple: 610
$5,618.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-R20-R
Newark Part No.27K7615
Product RangeHC7 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)35.8A
Inductor ConstructionShielded
Saturation Current (Isat)86.5A
Product RangeHC7 Series
DC Resistance Max670µohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
HC7 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
35.8A
Saturation Current (Isat)
86.5A
DC Resistance Max
670µohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC7-R20-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate