Print Page
HV1860-2R7107-R
Supercapacitor, 100 F, PC Pin, -10%, +30%, 7.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1860-2R7107-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0106
Product RangeHV Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.250 |
| 5+ | $19.380 |
| 10+ | $17.490 |
| 25+ | $16.260 |
| 100+ | $11.820 |
| 500+ | $11.410 |
| 1000+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHV1860-2R7107-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01T0106
Product RangeHV Series
Technical Datasheet
Capacitance100F
Voltage(DC)-
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.012ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60.5mm
Product RangeHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for HV1860-2R7107-R
1 Product Found
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.012ohm
Product Length
-
Product Height
60.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
-
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
HV Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability