Print Page
MCL1608V1-3R3-R
Multilayer Inductor, 3.3 µH, 0.65 ohm, 40 MHz, 100 mA, 0603 [1608 Metric], MCL1608V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V1-3R3-R Multilayer Inductor, 3.3 µH, 0.65 ohm, 40 MHz, 100 mA, 0603 [1608 Metric], MCL1608V1 Series](https://canada.newark.com/productimages/standard/en_US/4467599.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-3R3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6487
Cut Tape41AH6486
Product RangeMCL1608V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.071 | $284.00 |
| Total Price | $284.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.071 |
| 8000+ | $0.068 |
| 12000+ | $0.067 |
| 20000+ | $0.065 |
| 40000+ | $0.064 |
| 100000+ | $0.063 |
| 200000+ | $0.061 |
| 400000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.140 |
| 12000+ | $0.137 |
| 20000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-3R3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6487
Cut Tape41AH6486
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance3.3µH
Product RangeMCL1608V1 Series
Self Resonant Frequency40MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.65ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
MCL1608V1 Series
DC Current Rating
100mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate