Print Page
MCL2012V1-1R0-R
Multilayer Inductor, 1 µH, 0.26 ohm, 75 MHz, 220 mA, 0805 [2012 Metric], MCL2012V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL2012V1-1R0-R Multilayer Inductor, 1 µH, 0.26 ohm, 75 MHz, 220 mA, 0805 [2012 Metric], MCL2012V1 Series](https://canada.newark.com/productimages/standard/en_US/41AH6600-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R0-RCopy
Newark Part No.41AH6599
Product RangeMCL2012V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.092 |
| 5000+ | $0.086 |
| 10000+ | $0.075 |
| 20000+ | $0.063 |
| 30000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R0-RCopy
Newark Part No.41AH6599
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance1µH
Product RangeMCL2012V1 Series
DC Current Rating220mA
Self Resonant Frequency75MHz
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
DC Current Rating
220mA
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
0.26ohm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Product Range
MCL2012V1 Series
Self Resonant Frequency
75MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL2012V1-1R0-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate