Print Page
MCL2012V1-R082-R
Multilayer Inductor, 82 nH, 200 mohm, 280 MHz, 350 mA, 0805 [2012 Metric], MCL2012V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL2012V1-R082-R Multilayer Inductor, 82 nH, 200 mohm, 280 MHz, 350 mA, 0805 [2012 Metric], MCL2012V1 Series](https://canada.newark.com/productimages/standard/en_US/41AH6600-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-R082-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6573
Re-Reel41AH6572
Cut Tape41AH6572
Product RangeMCL2012V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.105 | $420.00 |
| Total Price | $420.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.092 |
| 5000+ | $0.086 |
| 10000+ | $0.075 |
| 20000+ | $0.063 |
| 30000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-R082-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6573
Re-Reel41AH6572
Cut Tape41AH6572
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance82nH
DC Resistance Max200mohm
Product RangeMCL2012V1 Series
Self Resonant Frequency280MHz
DC Current Rating350mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
82nH
Product Range
MCL2012V1 Series
DC Current Rating
350mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
200mohm
Self Resonant Frequency
280MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate