Print Page
MCL2012V2-3R9-R
Multilayer Inductor, 3.9 nH, 150 mohm, 4.5 GHz, 500 mA, 0805 [2012 Metric], MCL2012V2 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL2012V2-3R9-R Multilayer Inductor, 3.9 nH, 150 mohm, 4.5 GHz, 500 mA, 0805 [2012 Metric], MCL2012V2 Series](https://canada.newark.com/productimages/standard/en_US/41AH6681-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-3R9-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6667
Cut Tape41AH6666
Product RangeMCL2012V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.043 | $172.00 |
| Total Price | $172.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.126 |
| 12000+ | $0.123 |
| 20000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-3R9-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6667
Cut Tape41AH6666
Product RangeMCL2012V2 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max150mohm
Product RangeMCL2012V2 Series
Self Resonant Frequency4.5GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.9nH
Product Range
MCL2012V2 Series
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
150mohm
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 0.3nH
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate