Print Page
MLVC06V033C080
TVS Varistor, 23.3 V, 33 V, MLVC Series, 79 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC06V033C080 TVS Varistor, 23.3 V, 33 V, MLVC Series, 79 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/28AJ5434-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V033C080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5439
Cut Tape28AJ5300
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.180 | $720.00 |
| Total Price | $720.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC06V033C080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5439
Cut Tape28AJ5300
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC23.3V
Voltage Rating VDC33V
Product RangeMLVC Series
Clamping Voltage Vc Max79V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
23.3V
Product Range
MLVC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
33V
Clamping Voltage Vc Max
79V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate