Print Page
MLVC12V012C850
TVS Varistor, High Energy, 8.5 V, 12 V, MLVC Series, 34 V, 1206 [3216 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC12V012C850 TVS Varistor, High Energy, 8.5 V, 12 V, MLVC Series, 34 V, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/28AJ5350-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V012C850Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ5462
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.767 |
| 9000+ | $0.671 |
| 15000+ | $0.556 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V012C850Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ5462
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeMLVC Series
Clamping Voltage Vc Max34V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
34V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC12V012C850
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate