Print Page
MLVC12V030C450
TVS Varistor, High Energy, 21.2 V, 30 V, MLVC Series, 74 V, 1206 [3216 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC12V030C450 TVS Varistor, High Energy, 21.2 V, 30 V, MLVC Series, 74 V, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/28AJ5350-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V030C450Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5476
Re-Reel28AJ5337RL
Cut Tape28AJ5337
Product RangeMLVC Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.615 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 25+ | $0.477 |
| 50+ | $0.447 |
| 100+ | $0.422 |
| 250+ | $0.400 |
| 500+ | $0.381 |
| 1000+ | $0.362 |
| 2500+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V030C450Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5476
Re-Reel28AJ5337RL
Cut Tape28AJ5337
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC21.2V
Voltage Rating VDC30V
Product RangeMLVC Series
Clamping Voltage Vc Max74V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
21.2V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
74V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC12V030C450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate