Print Page
MLVC12V065C100
TVS Varistor, 46 V, 65 V, MLVC Series, 144 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC12V065C100 TVS Varistor, 46 V, 65 V, MLVC Series, 144 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/28AJ5350-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V065C100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5489
Cut Tape28AJ5350
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.429 | $1,287.00 |
| Total Price | $1,287.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.429 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V065C100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5489
Cut Tape28AJ5350
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC46V
Voltage Rating VDC65V
Product RangeMLVC Series
Clamping Voltage Vc Max144V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
46V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
144V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate