Print Page
MLVC18V012C2300
TVS Varistor, High Energy, 8.5 V, 12 V, MLVC Series, 34 V, 1812 [4532 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC18V012C2300 TVS Varistor, High Energy, 8.5 V, 12 V, MLVC Series, 34 V, 1812 [4532 Metric]](https://canada.newark.com/productimages/standard/en_US/28AJ5521-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC18V012C2300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5508
Cut Tape28AJ5369
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.020 | $3,060.00 |
| Total Price | $3,060.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.895 |
| 9000+ | $0.860 |
| 15000+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC18V012C2300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28AJ5508
Cut Tape28AJ5369
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeMLVC Series
Clamping Voltage Vc Max34V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS500A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
MLVC Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
34V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate