Print Page
MLVC40V150C1000
TVS Varistor, High Energy, 115 V, 150 V, MLVC Series, 317 V, 4032 [10080 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC40V150C1000 TVS Varistor, High Energy, 115 V, 150 V, MLVC Series, 317 V, 4032 [10080 Metric]](https://canada.newark.com/productimages/standard/en_US/28AJ5414-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC40V150C1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5561
Cut Tape28AJ5422
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.890 | $7,225.00 |
| Total Price | $7,225.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC40V150C1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5561
Cut Tape28AJ5422
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC150V
Product RangeMLVC Series
Clamping Voltage Vc Max317V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)8.4J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
115V
Product Range
MLVC Series
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
150V
Clamping Voltage Vc Max
317V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
8.4J
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate