Print Page
POE7W3X3.3-R
Transformer, PoE, 7 Watt, 3.3V, 750mA, 100µH, 1:0.529:0.176:0.176:0.176 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE7W3X3.3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4625
Cut Tape27K8853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $16.270 | $3,254.00 |
| Total Price | $3,254.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $16.270 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $19.400 |
| 600+ | $16.980 |
| 1000+ | $14.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE7W3X3.3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4625
Cut Tape27K8853
Technical Datasheet
Turns Ratio1:0.529:0.176:0.176:0.176
Inductance100µH
Transformer MountingPC Board
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:0.529:0.176:0.176:0.176
Transformer Mounting
PC Board
Inductance
100µH
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate