Print Page
PTR016V0135-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 1.35 A, 2.7 A, 4.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0135-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5104
Cut Tape39T9714
Product RangePolyTron PTR016V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.410 | $1,230.00 |
| Total Price | $1,230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.893 |
| 4000+ | $0.875 |
| 6000+ | $0.858 |
| 10000+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0135-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5104
Cut Tape39T9714
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current1.35A
Trip Current2.7A
Voltage Rating16VDC
Time to Trip4.5s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length8.9mm
Thickness3.1mm
Height13.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.35A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
40A
Lead Spacing
5mm
Length
8.9mm
Height
13.5mm
Product Range
PolyTron PTR016V Series
Trip Current
2.7A
Time to Trip
4.5s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate