Print Page
PTR016V0500-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 5 A, 8.5 A, 2 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0500-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5111
Re-Reel39T9721
Cut Tape39T9721
Product RangePolyTron PTR016V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.564 | $846.00 |
| Total Price | $846.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.140 |
| 2000+ | $1.120 |
| 4000+ | $1.100 |
| 6000+ | $1.080 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0500-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5111
Re-Reel39T9721
Cut Tape39T9721
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current5A
Trip Current8.5A
Voltage Rating16VDC
Time to Trip2s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing5mm
Diameter-
Length10.4mm
Thickness3.1mm
Height14.3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
5A
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5mm
Length
10.4mm
Height
14.3mm
Product Range
PolyTron PTR016V Series
Trip Current
8.5A
Time to Trip
2s
Fuse Shape
Rectangular
Current Rating Max
100A
Diameter
-
Thickness
3.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate