Print Page
PTR016V0800-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 8 A, 13.6 A, 5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0800-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5114
Cut Tape39T9724
Product RangePolyTron PTR016V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.670 | $670.00 |
| Total Price | $670.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 2000+ | $1.220 |
| 4000+ | $1.200 |
| 6000+ | $1.170 |
| 10000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0800-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5114
Cut Tape39T9724
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5mm
Diameter-
Length12.7mm
Thickness3.1mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
12.7mm
Height
20.9mm
Operating Temperature Max
85°C
Product Range
PolyTron PTR016V Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate