Print Page
PTR030V0090-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 900 mA, 1.8 A, 5.9 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0090-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5122
Re-Reel39T9732
Cut Tape39T9732
Product RangePolyTron PTR030V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.120 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.210 |
| 4000+ | $1.180 |
| 6000+ | $1.160 |
| 10000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0090-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5122
Re-Reel39T9732
Cut Tape39T9732
Product RangePolyTron PTR030V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR030V Series
Holding Current900mA
Trip Current1.8A
Voltage Rating30VDC
Time to Trip5.9s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
900mA
Voltage Rating
30VDC
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Lead Spacing
5mm
Length
7.4mm
Height
12.2mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR030V Series
Trip Current
1.8A
Time to Trip
5.9s
Operating Temperature Min
-40°C
Current Rating Max
40A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate