Print Page
PTR030V0110-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 1.1 A, 2.2 A, 6.6 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0110-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5123
Cut Tape39T9733
Product RangePolyTron PTR030V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.459 | $1,377.00 |
| Total Price | $1,377.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.459 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.939 |
| 4000+ | $0.920 |
| 6000+ | $0.902 |
| 10000+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0110-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5123
Cut Tape39T9733
Product RangePolyTron PTR030V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR030V Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating30VDC
Time to Trip6.6s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.1A
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5mm
Length
7.4mm
Height
14.2mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR030V Series
Trip Current
2.2A
Time to Trip
6.6s
Fuse Shape
Rectangular
Current Rating Max
40A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate