Print Page
PTR030V0800-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 8 A, 16 A, 18.8 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0800-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5133
Cut Tape39T9743
Product RangePolyTron PTR030V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.740 | $1,740.00 |
| Total Price | $1,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.740 |
| 2000+ | $1.600 |
| 5000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
| 3000+ | $1.600 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0800-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5133
Cut Tape39T9743
Product RangePolyTron PTR030V Series
Technical Datasheet
Product RangePolyTron PTR030V Series
Voltage Rating30VDC
Holding Current8A
Trip Current16A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10mm
Diameter-
Length21.6mm
Thickness3mm
Height29.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
PolyTron PTR030V Series
Holding Current
8A
Time to Trip
18.8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage Rating
30VDC
Trip Current
16A
Fuse Shape
Rectangular
Lead Spacing
10mm
Length
21.6mm
Height
29.2mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate