Print Page
PTR060V0110-TR
Resettable Fuse, PPTC, PolyTron PTR060V Series, 60 VDC, 1.1 A, 2.2 A, 8.2 s, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0110-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5145
Re-Reel39T9755
Cut Tape39T9755
Product RangePolyTron PTR060V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.852 | $1,022.40 |
| Total Price | $1,022.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.852 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.937 |
| 2000+ | $0.919 |
| 4000+ | $0.900 |
| 6000+ | $0.880 |
| 10000+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0110-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5145
Re-Reel39T9755
Cut Tape39T9755
Product RangePolyTron PTR060V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR060V Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating60VDC
Time to Trip8.2s
Operating Temperature Min-40°C
Fuse ShapeRound
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter13mm
Length-
Thickness3mm
Height18mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.1A
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
40A
Lead Spacing
5mm
Length
-
Height
18mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR060V Series
Trip Current
2.2A
Time to Trip
8.2s
Fuse Shape
Round
Operating Temperature Max
85°C
Diameter
13mm
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate